Werma EvoSIGNAL Mini Series Electronic Sounder, 115 → 230 V ac, 110dB at 1 m, IP66, AC, DC, 2-Tone
- RS-artikelnummer:
- 197-4165
- Tillv. art.nr:
- 161.700.60
- Tillverkare / varumärke:
- Werma
6 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
973,04 kr
(exkl. moms)
1 216,30 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 973,04 kr |
10 - 14 | 924,40 kr |
15 + | 895,14 kr |
- RS-artikelnummer:
- 197-4165
- Tillv. art.nr:
- 161.700.60
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WERMA Electronic Sounder, 110dB Sound Output, 85mm Base Diameter - EvoSIGNAL Midi Series - 161.700.60
Call attention to changes in your system with this electronic sounder from WERMA. Thanks to its loud sound output of up to 110dB, it breaks through workplace noise for effective signalling. It has a choice of 10 tones, so you can adjust it to the needs of your application. Simple snap-together assembly means you can set it up in no time. Its IP66 rating means it's dust-tight and protected against high-pressure water jets.
Features & Benefits
• Push-in terminals let you fly through wiring
• Acoustic lifespan of at least 5000 hours for long-lasting signalling
• Compact base diameter of 85mm for installation in tight spaces
• Acoustic lifespan of at least 5000 hours for long-lasting signalling
• Compact base diameter of 85mm for installation in tight spaces
Applications
• Marine and offshore industry
• Cleanrooms
• Logistics and transportation
• Factories
• Cleanrooms
• Logistics and transportation
• Factories
How do I change the tone this sounder plays?
This unit's inner control panel has a numbered screw dial that lets you select its tone, making it a cinch to adjust the sound with just a screwdriver.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 110dB |
Current Type | AC, DC |
Number Of Tones | 2 |
Housing Colour | Grey |
Diameter | 85 mm |
Application Type | Sounder |
Maximum Decibel | 110dB |
Series | EvoSIGNAL Mini |
Standards Met | CE, cULus |
Housing Material | PC/ABS |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Tone Type | Multi-tone |