- RS-artikelnummer:
- 197-4163
- Tillv. art.nr:
- 160.700.74
- Tillverkare / varumärke:
- Werma
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
664,13 kr
(exkl. moms)
830,16 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 664,13 kr |
10 - 14 | 630,91 kr |
15 + | 610,98 kr |
- RS-artikelnummer:
- 197-4163
- Tillv. art.nr:
- 160.700.74
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WERMA Electronic Sounder, 95dB Sound Output, 4000Hz Audio Frequency - EvoSIGNAL Mini Series - 160.700.74
Ring the alarm in your work environment with this electronic sounder from WERMA. It delivers a sound output of up to 95dB, so personnel can hear it from a distance. The unit consumes just 30mA of current, so it's an energy-efficient pick. As its PC and ABS housing resists impact and abrasion, you can count on it in harsh industrial environments.
Features & Benefits
• Push-in termination style for swift and easy connections
• IP66 rating means it's dustproof and resistant to high-pressure water jets
• Acoustic performance of 5000 hours for long-term reliability
• IP66 rating means it's dustproof and resistant to high-pressure water jets
• Acoustic performance of 5000 hours for long-term reliability
Applications
• Manufacturing plants
• Fire alarm systems
• Mining industry
• Fire alarm systems
• Mining industry
How many tones does this sounder emit?
The sounder lets you choose between a continuous and a pulse tone, giving you flexibility in your audio signalling.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V |
IP Rating | IP66 |
Decibels at 1 Metre | 95dB |
Current Type | AC, DC |
Number Of Tones | 2 |
Housing Colour | Grey |
Diameter | 62 mm |
Application Type | Sounder |
Maximum Decibel | 95dB |
Series | EvoSIGNAL Mini |
Standards Met | CE, cULus |
Tone Type | Continuous, Pulse |
Housing Material | PC/ABS |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
- RS-artikelnummer:
- 197-4163
- Tillv. art.nr:
- 160.700.74
- Tillverkare / varumärke:
- Werma