- RS-artikelnummer:
- 893-8108
- Tillv. art.nr:
- 24C01C/P
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 893-8108
- Tillv. art.nr:
- 24C01C/P
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
Produktdetaljer
24C01C I²C™ Serial EEPROM
The Microchip 24C01C family of devices are 1 Kbit EEPROM chips organised as a single block of 128 x 8-bit memory and have a I2C compatible 2-Wire Serial Interface.
Features
Single Supply with Operation from 4.5V to 5.5V
Low-Power CMOS Technology – Read Current 1 mA and Standby Current 5 μA (both maximum)
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 1 ms max.
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
Low-Power CMOS Technology – Read Current 1 mA and Standby Current 5 μA (both maximum)
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 1 ms max.
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifikationer
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 4.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 0.4 x 0.28 x 0.195in |
Maximum Random Access Time | 3500ns |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 128 |
- RS-artikelnummer:
- 893-8108
- Tillv. art.nr:
- 24C01C/P
- Tillverkare / varumärke:
- Microchip