- RS-artikelnummer:
- 217-5196
- Tillv. art.nr:
- SAI7299
- Tillverkare / varumärke:
- SMC
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
94 988,97 kr
(exkl. moms)
118 736,21 kr
(inkl. moms)
Enheter | Per unit |
1 + | 94 988,97 kr |
- RS-artikelnummer:
- 217-5196
- Tillv. art.nr:
- SAI7299
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
The SMC ATM-200 is a set of 3 separate stations, fully assembled, built entirely of industrial components. The set includes a 3D application of each station to simulate and control them from autoSIM-200 environment. The 3 stations (stacking magazine station, pneumatic handling station and conveyor station) are supplied fully assembled in an anodized aluminium structure of 200x300mm dimensions. Each station inputs and outputs are connected to an interface for their control using simulation software on a PC (PC not included).
Simulate, control and supervise actual automated processes from a virtual environment
Include 3D models from the real process
Access to the virtual PLC programming editor integrated in autoSIM-200
Access to the table of symbols from the virtual PLC
Access to the libraries and to the simulation panel
Include 3D models from the real process
Access to the virtual PLC programming editor integrated in autoSIM-200
Access to the table of symbols from the virtual PLC
Access to the libraries and to the simulation panel
Specifikationer
Attribute | Value |
---|---|
Applications | Education |
Supply Voltage | 220V |
Kit Name | ATM-200 |