Molex EDGELINE Series Female Edge Connector, Through Hole Mount, 200-Contacts, 0.8mm Pitch, 2-Row, Press-In Termination
- RS-artikelnummer:
- 729-3164
- Tillv. art.nr:
- 76691-1200
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-09-23
Lagt till varukorgen
Pris (ex. moms) Varje
308,95 kr
(exkl. moms)
386,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 308,95 kr |
20 - 74 | 278,97 kr |
75 - 299 | 250,42 kr |
300 + | 228,54 kr |
- RS-artikelnummer:
- 729-3164
- Tillv. art.nr:
- 76691-1200
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Molex EdgeLine® High Speed Connectors
These Molex EdgeLine® high speed, 12.5 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the EdgeLine® a one-piece, low profile, press-fit, with integrated ground blades connector. See table for Bay and PCB thickness variations
Molex EdgeLine® High Speed Connectors
Specifikationer
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 200 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Through Hole |
Termination Method | Press-In |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 1.5A |
Keying Way | Yes |
Voltage Rating | 250 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Series | EDGELINE |
Width | 7.31mm |
Depth | 12.31mm |
Length | 84.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | 76691 |
- RS-artikelnummer:
- 729-3164
- Tillv. art.nr:
- 76691-1200
- Tillverkare / varumärke:
- Molex