TE Connectivity Female Backplane Connector, Surface Mount, 64-Contacts, 1mm Pitch, Solder Termination
- RS-artikelnummer:
- 680-5246
- Tillv. art.nr:
- 5120521-1
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 680-5246
- Tillv. art.nr:
- 5120521-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
Approvals
UL 94V-0
1.0mm TE Connectivity IEEE 1386 Connectors
Specifikationer
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 64 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 500mA |
Voltage Rating | 100 V ac |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 680-5246
- Tillv. art.nr:
- 5120521-1
- Tillverkare / varumärke:
- TE Connectivity