- RS-artikelnummer:
- 762-2531
- Tillverkare / varumärke:
- RS PRO
230 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
39,121 kr
(exkl. moms)
48,901 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 39,121 kr | 391,21 kr |
- RS-artikelnummer:
- 762-2531
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Standard Feed Through - Pluggable Cross Connection System
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.
Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height
Specifikationer
Attribute | Value |
---|---|
Earth Block Type | DIN Rail |
Wire Size | 22 → 8 AWG |
Cable CSA | 6mm² |
Colour | Green/Yellow |
Termination Method | Screw Down |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |