- RS-artikelnummer:
- 176-9808
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-06-05
Lagt till varukorgen
Pris (ex. moms) Varje
134,08 kr
(exkl. moms)
167,60 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 134,08 kr |
15 - 39 | 128,09 kr |
40 + | 122,66 kr |
- RS-artikelnummer:
- 176-9808
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Duct Tape, 25 m x 50 mm, White
Make this 25 m roll of RS PRO white duct tape your go-to repair tool, whether you're at home or work. You'll find this versatile adhesive in use almost everywhere from offices to industrial plants and warehouses.
The polythene-extruded matt cloth tape is designed to be easy to unwind and tear, so you'll save time by not hunting for scissors. It's neat too, so you can easily peel the tape from most surfaces with no fear of it leaving behind an unpleasant, sticky residue.
This duct tape has a tough rubber-resin adhesive that's capable of bonding difficult substrates, including polyethylene (PE) and polypropylene (PP). It's flame-retardant, which means you can also use it in situations where fire resistance is a priority. The tape has a tensile strength of 40 Newton centimetres (N/cm), so it's strong enough for general-purpose applications, from securing packaging to holding lightweight items in place.
The polythene-extruded matt cloth tape is designed to be easy to unwind and tear, so you'll save time by not hunting for scissors. It's neat too, so you can easily peel the tape from most surfaces with no fear of it leaving behind an unpleasant, sticky residue.
This duct tape has a tough rubber-resin adhesive that's capable of bonding difficult substrates, including polyethylene (PE) and polypropylene (PP). It's flame-retardant, which means you can also use it in situations where fire resistance is a priority. The tape has a tensile strength of 40 Newton centimetres (N/cm), so it's strong enough for general-purpose applications, from securing packaging to holding lightweight items in place.
Features and Benefits
• Duct tape
• Adhesion strength of 4.5 Newton centimetres (N/cm)
• Adhesive material made of rubber resin
• PE cloth backing material
• White colour
• Elongation at break of 0.2
• Length of 25 m
• Thickness of 0.26 mm
• Width of 50 mm
• Maximum operating temperature of +40°C (application), +80°C (service)
• Minimum operating temperature of +10°C (application), -10°C (service)
• Tensile strength of 40 Newton centimetres (N/cm)
• Adhesion strength of 4.5 Newton centimetres (N/cm)
• Adhesive material made of rubber resin
• PE cloth backing material
• White colour
• Elongation at break of 0.2
• Length of 25 m
• Thickness of 0.26 mm
• Width of 50 mm
• Maximum operating temperature of +40°C (application), +80°C (service)
• Minimum operating temperature of +10°C (application), -10°C (service)
• Tensile strength of 40 Newton centimetres (N/cm)
Specifikationer
Attribute | Value |
---|---|
Tape Type | Duct Tape |
Colour | White |
Width | 50mm |
Length | 25m |
Backing Material | PE Cloth |
Thickness | 0.26mm |
Adhesive Material | Rubber Resin |
Adhesion Strength | 4.5 N/cm |
Elongation at Break | 20% |
Tensile Strength | 40N/cm |
Maximum Operating Temperature | +40 °C, +80°C |
Minimum Operating Temperature | +10 °C, -10°C |