- RS-artikelnummer:
- 874-9955
- Tillv. art.nr:
- GSR 12V-20
- Tillverkare / varumärke:
- Bosch
Denna produkt har utgått
- RS-artikelnummer:
- 874-9955
- Tillv. art.nr:
- GSR 12V-20
- Tillverkare / varumärke:
- Bosch
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
12 V Li-Ion Drill Driver (GSR 12V-20)
Professional compact 12 V drill driver with Boschs Lithium Ion technology for long lasting run time and easy working in tight and confined areas.
Brushless EC motor with Boschs Electronic Motor Protection (EMP) for consistent long lasting power
Light weight compact tool with real power capable of driving over 750 screws on one charge
Ideal for over head working
Longer runtime: up to 770 screws (4 x 40 mm) with one battery charge (2.5 Ah)
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
20 + 1 torque settings for precision driving
Light weight compact tool with real power capable of driving over 750 screws on one charge
Ideal for over head working
Longer runtime: up to 770 screws (4 x 40 mm) with one battery charge (2.5 Ah)
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
20 + 1 torque settings for precision driving
Supplied with
2 x 2.5Ah Li-Ion battery, charger & L-Boxx carry case.
Bosch Drills
Specifikationer
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2.5Ah |
Series | GSR |
Chuck Size | 10mm |
Chuck Type | Autolock |
Max Speed | 1300rpm |
Speed | 0 → 1300 (2nd gear) rpm, 0 → 400 (1st gear) rpm |
Plug Type | Type C - Euro Plug |
Model Number | GSR 12V-20 |
Drilling Capacity Metal | 10 mm |
Battery Charge Time | 45min |
Number of Gears | 2 |
Drilling Capacity Wood | 25 mm |
- RS-artikelnummer:
- 874-9955
- Tillv. art.nr:
- GSR 12V-20
- Tillverkare / varumärke:
- Bosch