- RS-artikelnummer:
- 825-1849
- Tillv. art.nr:
- PSR18
- Tillverkare / varumärke:
- Bosch
Denna produkt har utgått
- RS-artikelnummer:
- 825-1849
- Tillv. art.nr:
- PSR18
- Tillverkare / varumärke:
- Bosch
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- HU
Produktdetaljer
18V NiCD Drill Driver (PSR 18)
18V NiCD Bosch Green drill driver with forward and reverse rotation ideal for DIY and regular home use or light commercial use. Ideal for home construction projects and general maintenance.
Bosch Electronic speed control managed by the trigger
2 speed high performance planetary gearbox
Twin sleeve Autolock keyless chuck for easy insertion and removal of drill bits
10 + 1 torque settings for optimum power whatever the job
LED work light for illumination of dark corners and working in hard to access areas
Rubberised grip for comfortable working
Lightweight design for reduced operator fatigue
Quick change battery pack
2 speed high performance planetary gearbox
Twin sleeve Autolock keyless chuck for easy insertion and removal of drill bits
10 + 1 torque settings for optimum power whatever the job
LED work light for illumination of dark corners and working in hard to access areas
Rubberised grip for comfortable working
Lightweight design for reduced operator fatigue
Quick change battery pack
Supplied with
1 x 18V NiCD batteries, battery charger, and carry case.
Bosch Green Drills
Specifikationer
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | NiCd |
Series | PSR |
Chuck Size | 0.8 → 10mm |
Chuck Type | Keyless |
Max Speed | 700rpm |
Speed | 0 → 700rpm |
Plug Type | Type C - Euro Plug |
Battery Charge Time | 5h |
Model Number | PSR18 |
Drilling Capacity Wood | 28 mm |
Drilling Capacity Metal | 10 mm |
Number of Gears | 1 |