- RS-artikelnummer:
- 814-0478
- Tillv. art.nr:
- DCK216D2T
- Tillverkare / varumärke:
- DeWALT
Denna produkt har utgått
- RS-artikelnummer:
- 814-0478
- Tillv. art.nr:
- DCK216D2T
- Tillverkare / varumärke:
- DeWALT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
10.8V XR Li-Ion Drill Driver & Impact Driver Kit (DCK216D2T)
Professional 2 piece XR power tool kit containing the DCD710 Lithium Ion drill driver and the DCF815 impact driver. Supplied with Dewalt's innovative T-STAK V kit box for storage and orgainsation.
10.8V XR Li-Ion Drill Driver (DCD710)
Ergonomic design with rubber coating for comfortable grip
2 speed all metal transmission
Compact lightweight design
Ideal for use in hard to access, poorly lit areas due to the compact size and LED worklight
15 torque settings
10mm keyless chuck and spindle lock for quick and easy bit changes
Max Drilling Capacity Wood: 19mm
Max Drilling Capacity Metal: 10mm
Max speed: 1500rpm
Max Torque: 25Nm
2 speed all metal transmission
Compact lightweight design
Ideal for use in hard to access, poorly lit areas due to the compact size and LED worklight
15 torque settings
10mm keyless chuck and spindle lock for quick and easy bit changes
Max Drilling Capacity Wood: 19mm
Max Drilling Capacity Metal: 10mm
Max speed: 1500rpm
Max Torque: 25Nm
108V XR Li-Ion Impact Driver (DCF815)
Compact ergonomic design with rubber coating
All metal transmission
Aluminium front housing for increased heat dispersion and motor protection
Parabolic switch profile
6.35mm (1/4in) drop in keyless hex driver enables fast one handed removal and fitting
No Load Speed: 0-2450rpm
Impacts per Minute: 3400ipm
Max Torque: 107Nm
All metal transmission
Aluminium front housing for increased heat dispersion and motor protection
Parabolic switch profile
6.35mm (1/4in) drop in keyless hex driver enables fast one handed removal and fitting
No Load Speed: 0-2450rpm
Impacts per Minute: 3400ipm
Max Torque: 107Nm
Supplied with
10.8V charger, 2 x 1.5Ah batteries and the TSTAK V kit box
DeWalt Drills
Specifikationer
Attribute | Value |
---|---|
Model Number | DCK216D2T |
Voltage Rating | 10.8V |
Battery Capacity | 1.5Ah |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Brushed/Brushless Motor | Brushed |
- RS-artikelnummer:
- 814-0478
- Tillv. art.nr:
- DCK216D2T
- Tillverkare / varumärke:
- DeWALT