- RS-artikelnummer:
- 237-439
- Tillverkare / varumärke:
- RS PRO
442 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
102,375 kr
(exkl. moms)
127,969 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 102,375 kr | 204,75 kr |
10 - 18 | 101,03 kr | 202,06 kr |
20 - 58 | 99,83 kr | 199,66 kr |
60 + | 98,68 kr | 197,36 kr |
- RS-artikelnummer:
- 237-439
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS Pro Drawer & Cabinet Handles
Our own brand RS Pro black die-cast, aluminium handles provide an attractive and professional matte look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing black die-cast aluminium
Professional finish
130 x 53 x 26 mm dimensions
The fixing centres are 116 mm apart
Suitable for harsh environments
Easy to clean and maintain
Matte black finished plastic coated aluminium alloy
Powder coated aluminium
The powder coat is an epoxy resin with a carbon black pigment
Professional finish
130 x 53 x 26 mm dimensions
The fixing centres are 116 mm apart
Suitable for harsh environments
Easy to clean and maintain
Matte black finished plastic coated aluminium alloy
Powder coated aluminium
The powder coat is an epoxy resin with a carbon black pigment
Specifikationer
Attribute | Value |
---|---|
Material | Aluminium |
Length | 130mm |
Height | 53 mm |
Width | 26mm |
Fixing Centres | 116mm |
Colour | Black |
- RS-artikelnummer:
- 237-439
- Tillverkare / varumärke:
- RS PRO