Unigloves GP0*** Green Powder-Free Nitrile Disposable Gloves, Size XS, Food Safe, 100 per Pack
- RS-artikelnummer:
- 264-6961
- Tillv. art.nr:
- GP0041
- Tillverkare / varumärke:
- Unigloves
Tillfälligt slut i lager – restorder för leverans 2024-07-22
Pris (ex. moms) 1 låda med 100
85,84 kr
(exkl. moms)
107,30 kr
(inkl. moms)
Låda(or) | Per Box | Per enhet* |
---|---|---|
1 + | 85,84 kr | 0,858 kr |
- RS-artikelnummer:
- 264-6961
- Tillv. art.nr:
- GP0041
- Tillverkare / varumärke:
- Unigloves
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- MY
Produktdetaljer
The Unigloves Gloves is resistant to a range of chemicals. Suitable for contact with all food types. Nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip and particularly when working in wet or oily conditions. Suitable for use with mobile and tablet displays without removing gloves.
Meets medical standards including pinholes
Reduces risks of latex allergies
Tested to EN374 and EN1186 standard
Available in fifteen colors
Gloves is Free from powder
Touchscreen compatible
Reduces risks of latex allergies
Tested to EN374 and EN1186 standard
Available in fifteen colors
Gloves is Free from powder
Touchscreen compatible
Specifikationer
Attribute | Value |
---|---|
Glove Size | XS |
Glove Material | Nitrile |
Colour | Green |
Glove Type | Chemical Resistant, Medical |
European Safety Standard | EN374, EN455 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | GP0*** |
Food Safe | Yes |