- RS-artikelnummer:
- 903-9779
- Tillv. art.nr:
- SA-7071B
- Tillverkare / varumärke:
- Nidec Components
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
44,449 kr
(exkl. moms)
55,561 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 40 | 44,449 kr | 444,49 kr |
50 - 190 | 40,39 kr | 403,90 kr |
200 - 490 | 38,367 kr | 383,67 kr |
500 - 1990 | 36,988 kr | 369,88 kr |
2000 + | 35,708 kr | 357,08 kr |
- RS-artikelnummer:
- 903-9779
- Tillv. art.nr:
- SA-7071B
- Tillverkare / varumärke:
- Nidec Components
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Coded |
Contact Current Rating | 100 mA @ 5 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |
- RS-artikelnummer:
- 903-9779
- Tillv. art.nr:
- SA-7071B
- Tillverkare / varumärke:
- Nidec Components