- RS-artikelnummer:
- 866-6706
- Tillv. art.nr:
- 3210309
- Tillverkare / varumärke:
- Phoenix Contact
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
10,226 kr
(exkl. moms)
12,782 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 10,226 kr | 51,13 kr |
- RS-artikelnummer:
- 866-6706
- Tillv. art.nr:
- 3210309
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
PT Series Knife Disconnect Terminal Blocks
The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Standards
IEC 60947-7-1 , V0 UL94 flammability rating.
Approvals
UL, cUL, CSA, EAC, LR, DNV GL, cULus.
PT Series
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 14AWG |
Series | CLIPLINE PT |
Termination Method | Push In |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 17.5A |
Model Number | PT 1,5/S-MTD BU |