- RS-artikelnummer:
- 826-2934
- Tillv. art.nr:
- 1826970000
- Tillverkare / varumärke:
- Weidmüller
Tillfälligt slut i lager – restorder för leverans 2024-07-25
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
14,249 kr
(exkl. moms)
17,811 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 14,249 kr | 142,49 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 687-9736
Pris (ex. moms) Var (i ett paket med 5)
39,808 kr
(exkl. moms)
49,76 kr
(inkl. moms)
- RS-artikelnummer:
- 826-2934
- Tillv. art.nr:
- 1826970000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | Z |
American Wire Gauge | 30 → 18AWG |
Termination Method | Clamp |
Cable CSA | 1.5mm² |
Voltage Rating | 500 V |
Current Rating | 17.5A |
Pitch | 3.5mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 826-2934
- Tillv. art.nr:
- 1826970000
- Tillverkare / varumärke:
- Weidmüller