- RS-artikelnummer:
- 825-1231
- Tillv. art.nr:
- 1SNK505212R0000
- Tillverkare / varumärke:
- Entrelec
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
50,007 kr
(exkl. moms)
62,509 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 50,007 kr | 500,07 kr |
- RS-artikelnummer:
- 825-1231
- Tillv. art.nr:
- 1SNK505212R0000
- Tillverkare / varumärke:
- Entrelec
Lagstiftning och ursprungsland
Produktdetaljer
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | SNK |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 800 V ac |
Current Rating | 32A |
Pitch | 5.2mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
- RS-artikelnummer:
- 825-1231
- Tillv. art.nr:
- 1SNK505212R0000
- Tillverkare / varumärke:
- Entrelec