- RS-artikelnummer:
- 804-4336
- Tillv. art.nr:
- 3214262
- Tillverkare / varumärke:
- Phoenix Contact
455 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
86,54 kr
(exkl. moms)
108,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 86,54 kr |
- RS-artikelnummer:
- 804-4336
- Tillv. art.nr:
- 3214262
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Phoenix Contact DIN Rail Terminal Block, 3 Rows, 6 Connections - UT 2,5-3PV - 3214262
Protect your electrical equipment from current overload and short circuits using this DIN rail terminal block from Phoenix Contact. It has three levels and six connections to accommodate multiple wires at the same time. Thanks to the screw terminal design, you can securely attach your cables to this unit to help ensure a stable connection. These terminals are designed to handle both solid and stranded conductors, making them a versatile choice.
Robust PA insulation helps prevent electric shocks, so you can handle this component safely. Setting it up is easy – simply clip it onto your DIN rail. Each terminal point features a large surface area that lets you label them for quick identification in a crowded control cabinet. A wide operating temperature range between -60°C and +105°C means this block can withstand demanding applications such as those in the railway sector or plant engineering.
Robust PA insulation helps prevent electric shocks, so you can handle this component safely. Setting it up is easy – simply clip it onto your DIN rail. Each terminal point features a large surface area that lets you label them for quick identification in a crowded control cabinet. A wide operating temperature range between -60°C and +105°C means this block can withstand demanding applications such as those in the railway sector or plant engineering.
Features & Benefits
• Rated surge voltage of 6kV to withstand current malfunction without damage
• Flammability rating of UL 94 V0 means it helps prevent fire from spreading
• Shock-resistant to withstand demanding industrial environments
• Flammability rating of UL 94 V0 means it helps prevent fire from spreading
• Shock-resistant to withstand demanding industrial environments
Phoenix Contact CLIPLINE UT Range
Specifikationer
Attribute | Value |
---|---|
Series | UT 2.5-3PV |
Model Number | UT 2,5-3PV |
- RS-artikelnummer:
- 804-4336
- Tillv. art.nr:
- 3214262
- Tillverkare / varumärke:
- Phoenix Contact