Phoenix Contact UK5-HESI (5X20) Series Black Fused DIN Rail Terminal, Single-Level, Screw Termination, Fused
- RS-artikelnummer:
- 804-1355
- Tillv. art.nr:
- 3004472
- Tillverkare / varumärke:
- Phoenix Contact
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
114,794 kr
(exkl. moms)
143,492 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 114,794 kr | 5 739,70 kr |
- RS-artikelnummer:
- 804-1355
- Tillv. art.nr:
- 3004472
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
Phoenix Contact, Fused DIN Rail Terminals
The Phoenix Contact UK-5-HESI series of fuse modular terminal blocks offer excellent protection to electrical systems, protecting them against overcurrent and short-circuiting. Easily clipped onto DIN rail, the range is easily interchanged and therefore offers you greater flexibility with the part.
Features and Benefits
Large-surface labeling
Safety lever locked in end position
Hinged disconnect lever
Flip-open compartment to accommodate a fuse
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Safety lever locked in end position
Hinged disconnect lever
Flip-open compartment to accommodate a fuse
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Typical Applications
Protecting critical sensor or relay equipment
Note
Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V
Approvals
UL recognised component, CSA certified
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 24 → 12AWG |
Series | UK5-HESI (5X20) |
Termination Method | Screw |
Fused | Yes |
Voltage Rating | 500 V |
Current Rating | 6.3A |
Model Number | UK 5-HESI (5X20) |
- RS-artikelnummer:
- 804-1355
- Tillv. art.nr:
- 3004472
- Tillverkare / varumärke:
- Phoenix Contact