- RS-artikelnummer:
- 796-1163
- Tillv. art.nr:
- 3045208
- Tillverkare / varumärke:
- Phoenix Contact
450 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
14,766 kr
(exkl. moms)
18,458 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 14,766 kr | 73,83 kr |
- RS-artikelnummer:
- 796-1163
- Tillv. art.nr:
- 3045208
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Specifikationer
Attribute | Value |
---|---|
American Wire Gauge | 24 → 8AWG |
Series | UT 6 BK |
Termination Method | Screw |
Fused | No |
Current Rating | 41A |
Voltage Rating | 1 kV |
Model Number | UT 6 BK |
- RS-artikelnummer:
- 796-1163
- Tillv. art.nr:
- 3045208
- Tillverkare / varumärke:
- Phoenix Contact