- RS-artikelnummer:
- 784-0414
- Tillv. art.nr:
- 280-904
- Tillverkare / varumärke:
- Wago
165 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
12,646 kr
(exkl. moms)
15,808 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 12,646 kr | 63,23 kr |
- RS-artikelnummer:
- 784-0414
- Tillv. art.nr:
- 280-904
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
Produktdetaljer
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
280 Series
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | 280 |
American Wire Gauge | 28 → 12AWG |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Pitch | 5mm |
- RS-artikelnummer:
- 784-0414
- Tillv. art.nr:
- 280-904
- Tillverkare / varumärke:
- Wago