- RS-artikelnummer:
- 768-4686
- Tillv. art.nr:
- 1173910000
- Tillverkare / varumärke:
- Weidmüller
55 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
201,086 kr
(exkl. moms)
251,358 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 201,086 kr | 1 005,43 kr |
- RS-artikelnummer:
- 768-4686
- Tillv. art.nr:
- 1173910000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Weidmuller DIN Rail Terminal Block, 250V Voltage Rating, 4kV Rated Impulse Withstand Voltage - P Series - 1173910000
Need more space for multiple connections in your setup? Use this DIN rail terminal block from Weidmuller to give multiple systems a place to call home. The unit lets you link four, eight and 16-channel feeds in a jiffy thanks to the push-in connection technology. This means it can distribute over 1700 signals per metre for use in complex networks. Thanks to its red and white colour-coded actuators, it's a walk in the park to assign wires to their correct position.
Features & Benefits
• Compact dimensions of 65.5 (L) x 9.2 (W) x 120mm (H) to maximise available space in your setup
• Operates in extreme temperatures from -50°C to +130°C for use in demanding applications
• Accepts wires sized between 24 and 16AWG for versatility
• Snaps onto your rail for ease of installation
• Operates in extreme temperatures from -50°C to +130°C for use in demanding applications
• Accepts wires sized between 24 and 16AWG for versatility
• Snaps onto your rail for ease of installation
Applications
• Manufacturing industry
• Telecommunications networks
• Automated systems
• Telecommunications networks
• Automated systems
Can I use an end cover plate with this terminal block?
Yes. You can use a partition plate or cover to minimise the risk of electric shock and keep your connections safe from contaminants.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Octuple |
American Wire Gauge | 24 → 16AWG |
Series | PRV 8 |
Termination Method | Push In |
Cable CSA | 1.5mm² |
Current Rating | 8A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +130°C |
Standards Met | CE, CSA, cURus |
- RS-artikelnummer:
- 768-4686
- Tillv. art.nr:
- 1173910000
- Tillverkare / varumärke:
- Weidmüller