- RS-artikelnummer:
- 768-4677
- Tillv. art.nr:
- 1173890000
- Tillverkare / varumärke:
- Weidmüller
260 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
99,782 kr
(exkl. moms)
124,728 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 99,782 kr | 498,91 kr |
- RS-artikelnummer:
- 768-4677
- Tillv. art.nr:
- 1173890000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Weidmuller DIN Rail Terminal Block, 24 to 16AWG Wire Size Range, 17.5A Current Rating - P Series - 1173890000
Looking for a device to insulate and connect the wiring in your industrial circuitry? Put an end to your search with this DIN rail terminal block from Weidmuller. Thanks to its voltage rating of 250V, you can use it in low-power applications. To boost workplace safety, this unit self-extinguishes in 10 seconds or less in the event of a fire. Its PC construction offers resistance to impact and abrasion, giving long-term performance in tough environments. Push-in termination means your wires quickly click into place without the need for specialist tools.
Features & Benefits
• Compact dimensions of 70 (L) x 9.2 (W) x 47mm (H) to add minimal bulk to your setup
• Light weight of 21.95g to place minimal strain on your equipment
• Free from cadmium and halogen for an environmentally friendly construction
• Light weight of 21.95g to place minimal strain on your equipment
• Free from cadmium and halogen for an environmentally friendly construction
Applications
• PLCs
• Motors
• Sensors
• Transmitters
• Motors
• Sensors
• Transmitters
Can I use this device in harsh industrial conditions?
Yes. This component has a broad operating temperature range between -25°C and +70°C, so it's an ideal choice for use in harsh industrial conditions.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Quadruple |
American Wire Gauge | 24 → 16AWG |
Series | P |
Termination Method | Push In |
Cable CSA | 1.5mm² |
Voltage Rating | 250 V |
Current Rating | 17.5A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Standards Met | CE, RoHS |
Model Number | PPV 4 GR |
- RS-artikelnummer:
- 768-4677
- Tillv. art.nr:
- 1173890000
- Tillverkare / varumärke:
- Weidmüller