- RS-artikelnummer:
- 763-7438
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
27,394 kr
(exkl. moms)
34,242 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 27,394 kr | 273,94 kr |
- RS-artikelnummer:
- 763-7438
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | ZRKD |
American Wire Gauge | 20 → 12AWG |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 763-7438
- Tillverkare / varumärke:
- RS PRO