- RS-artikelnummer:
- 489-5442
- Tillv. art.nr:
- 1024680000
- Tillverkare / varumärke:
- Weidmüller
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
321,70 kr
(exkl. moms)
402,12 kr
(inkl. moms)
Enheter | Per unit |
1 + | 321,70 kr |
- RS-artikelnummer:
- 489-5442
- Tillv. art.nr:
- 1024680000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
Produktdetaljer
Heavy Duty
Heavy duty feed-through terminals eliminates the need to force large-size conductors into the clamping point. The conductors can simply be placed in the terminal block. Constant force transmission by self adjusting connection system. Beneath the hinged terminal cover, a rising clamp terminal is adjusted via a 6 mm hex socket head.
Features and Benefits
Safe from finger-touch (VBG 4)
Extreme distortion resistance
Terminal blocks can be screwed directly to mounting plates
Extreme distortion resistance
Terminal blocks can be screwed directly to mounting plates
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 6 → 00AWG |
Series | WDU |
Termination Method | Screw |
Cable CSA | 95mm² |
Current Rating | 232A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 489-5442
- Tillv. art.nr:
- 1024680000
- Tillverkare / varumärke:
- Weidmüller