- RS-artikelnummer:
- 458-7618
- Tillv. art.nr:
- 1772060000
- Tillverkare / varumärke:
- Weidmüller
300 I lager för avsändande samma dag
340 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 5)
13,552 kr
(exkl. moms)
16,94 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
5 + | 13,552 kr | 67,76 kr |
- RS-artikelnummer:
- 458-7618
- Tillv. art.nr:
- 1772060000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Approvals
1-7
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | ZDU |
American Wire Gauge | 26 → 12AWG |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |