- RS-artikelnummer:
- 288-1779
- Tillv. art.nr:
- 1798460000
- Tillverkare / varumärke:
- Weidmüller
Tillfälligt slut i lager – restorder för leverans 2024-07-26
Pris (ex. moms) Varje
55,68 kr
(exkl. moms)
69,60 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 55,68 kr |
- RS-artikelnummer:
- 288-1779
- Tillv. art.nr:
- 1798460000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
The terminal block with screw connection is a reliable and versatile solution for various electrical connections. With a voltage rating of 400V and a current rating of 180A, The terminal ensures efficient power distribution. The terminal's compact design makes it ideal for space-constrained applications while its durable construction guarantees long-lasting performance.
Compact design with dimensions of 3.5mm width, 24.5mm height, and 24mm depth for easy installation
Screw connection for secure and stable electrical connections
Green/yellow colour for easy identification and visually appealing design
UL 94 V-0 flammab
Screw connection for secure and stable electrical connections
Green/yellow colour for easy identification and visually appealing design
UL 94 V-0 flammab
Specifikationer
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | 1 |
Series | W |
Termination Method | Screw |
Cable CSA | 1.5mm² |