- RS-artikelnummer:
- 231-3138
- Tillv. art.nr:
- 8WH1001-0BK01
- Tillverkare / varumärke:
- Siemens
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
78,392 kr
(exkl. moms)
97,99 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 78,392 kr | 3 919,60 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 231-3138
- Tillv. art.nr:
- 8WH1001-0BK01
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GR
Produktdetaljer
The Siemens SENTRON 8WH terminal blocks enable reliable and quick contacting of cables within the power distribution board. Terminal block enable incoming and outgoing cables to be connected in switchboards and control systems in a convenient and space-saving manner. They can be used in transport systems and automation technology as well as in building installation technology. We offer you the complete range of connection technology with screw terminals, spring-loaded terminals and In-Push-out (iPo) terminals, combination plug-in terminals, insulation displacement terminals and a wide variety of accessories. These can be combined with each other. This allows you to benefit from a high level of flexibility as well as simplified configuration.
High degree of flexibility and simplifies the configuration and design of the control cabinet
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
American Wire Gauge | 6AWG |
Series | ALPHA |
Termination Method | Screw |
Cable CSA | 16mm² |
Fused | No |
Current Rating | 90A |
- RS-artikelnummer:
- 231-3138
- Tillv. art.nr:
- 8WH1001-0BK01
- Tillverkare / varumärke:
- Siemens