- RS-artikelnummer:
- 186-3437
- Tillv. art.nr:
- XW6T-COM2.5X16BL
- Tillverkare / varumärke:
- Omron
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
142,10 kr
(exkl. moms)
177,62 kr
(inkl. moms)
Enheter | Per unit |
1 + | 142,10 kr |
- RS-artikelnummer:
- 186-3437
- Tillv. art.nr:
- XW6T-COM2.5X16BL
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 26 → 12AWG |
Series | XW6T |
Termination Method | Screw |
Cable CSA | 0.14 → 2.5 mm², 0.14 → 4mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
- RS-artikelnummer:
- 186-3437
- Tillv. art.nr:
- XW6T-COM2.5X16BL
- Tillverkare / varumärke:
- Omron