- RS-artikelnummer:
- 144-8754
- Tillv. art.nr:
- 1548140000
- Tillverkare / varumärke:
- Weidmüller
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 50
2 221,59 kr
(exkl. moms)
2 776,99 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 2 221,59 kr | 44,432 kr |
- RS-artikelnummer:
- 144-8754
- Tillv. art.nr:
- 1548140000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
American Wire Gauge | 28 → 12AWG |
Series | A |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |