- RS-artikelnummer:
- 123-7901
- Tillv. art.nr:
- XW5TS40221BL
- Tillverkare / varumärke:
- Omron
80 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
25,87 kr
(exkl. moms)
32,34 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 25,87 kr | 258,70 kr |
- RS-artikelnummer:
- 123-7901
- Tillv. art.nr:
- XW5TS40221BL
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Slim 3.5 mm width
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
DIN Rail Terminal Blocks
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | XW5T |
American Wire Gauge | 20 → 12AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Current Rating | 30 (UL) A, 32 (IEC) A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |