- RS-artikelnummer:
- 501-770
- Tillverkare / varumärke:
- RS PRO
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
28,235 kr
(exkl. moms)
35,294 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 28,235 kr | 282,35 kr |
- RS-artikelnummer:
- 501-770
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Standard Feed Through
DIN rail mounted terminals, with universal mounting foot clips to both G profile (asymmetric to BS5825:1990) and top hat profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.
Note
Please see jumper bars for compatibility
Approvals
UL, CSA, NEMKO, GOST
Approvals
UL Listed; CSA Certified; NEMKO
Specifikationer
Attribute | Value |
---|---|
Colour | Brown |
American Wire Gauge | 10 → 4AWG |
Series | RK |
Termination Method | Screw |
Cable CSA | 2.5 → 16mm² |
Voltage Rating | 800 V |
Current Rating | 85A |
- RS-artikelnummer:
- 501-770
- Tillverkare / varumärke:
- RS PRO