- RS-artikelnummer:
- 501-720
- Tillverkare / varumärke:
- RS PRO
1340 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
11,093 kr
(exkl. moms)
13,866 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 11,093 kr | 110,93 kr |
- RS-artikelnummer:
- 501-720
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Brown Standard DIN Rail Terminal, 0.2 to 4 mm², 800 V
Need to protect your electrical systems from short circuits? Try this terminal block from RS PRO. It's designed to prevent damage to complex electrical equipment. It's also easy to install by simply attaching it onto a DIN rail.
The brown terminal colour coordinates with the cables that pass through it, allowing you to identify signals or voltages easily and reducing the chance of wiring errors. Thanks to its nylon 66 material, the component has excellent electrical insulation and mechanical strength. This makes it both a durable and safe option for use in harsh environments.
The terminal block supports wire sizes of 0.2 to 4 mm², so it's compatible with a range of applications. Its high voltage rating of 800 V ensures it's suitable for use in demanding electrical applications.
The brown terminal colour coordinates with the cables that pass through it, allowing you to identify signals or voltages easily and reducing the chance of wiring errors. Thanks to its nylon 66 material, the component has excellent electrical insulation and mechanical strength. This makes it both a durable and safe option for use in harsh environments.
The terminal block supports wire sizes of 0.2 to 4 mm², so it's compatible with a range of applications. Its high voltage rating of 800 V ensures it's suitable for use in demanding electrical applications.
Features and Benefits
- Cable cross-sectional area (CSA) of 0.2 to 4 mm²
- Brown colour
- Current rating of 32 A
- Operating temperature range of -40°C to +105°C
- Single level
- Voltage rating of 800 V
- Wire size of 0.2 to 4 mm²
Specifikationer
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 32A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |