- RS-artikelnummer:
- 425-459
- Tillv. art.nr:
- 1SNA120491R1100
- Tillverkare / varumärke:
- Entrelec
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
10,574 kr
(exkl. moms)
13,218 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 + | 10,574 kr | 264,35 kr |
- RS-artikelnummer:
- 425-459
- Tillv. art.nr:
- 1SNA120491R1100
- Tillverkare / varumärke:
- Entrelec
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
4mm2 Miniature Terminals
A miniature range of screw terminals designed for mounting onto symmetric rail. The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring.
Features and Benefits
Standard terminals (grey or blue) and earth terminals (yellow/green) for conductors up to 4 mm2, terminal pitch 6 mm, depth on rail 31 mm
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Standards
BS 6273:1982, EN 50 045, DIN 46277-2
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V ac |
Current Rating | 30A |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |