- RS-artikelnummer:
- 829-8731
- Tillv. art.nr:
- 0334900000
- Tillverkare / varumärke:
- Weidmüller
240 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
16,099 kr
(exkl. moms)
20,124 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 16,099 kr | 160,99 kr |
- RS-artikelnummer:
- 829-8731
- Tillv. art.nr:
- 0334900000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
Produktdetaljer
Weidmuller DIN Rail Accessory Slide Nut, Mounting Foot Type, PA66 Housing Material - MB Series - MB M6/M4 GR - 0334900000
Need to attach components that can't snap straight onto a rail? Let this DIN rail accessory slide nut from Weidmuller step in. It's a mounting foot that serves as a support base for you to fasten parts in place. Thanks to its compact dimensions of 25 (H) x 12 (W) x 14mm (D), it's a sure fit for a crowded DIN rail. It can handle the heat in harsh environments, thanks to its wide operating temperature range between -50°C and +100°C.
Features & Benefits
• Nut can be repositioned along the rail for flexible assembly
• Durable PA66 housing is resistant to impact and wear
• Tool-free mounting for installation in a snap
• Stops burning in 30 seconds or less for safety in the event of a fire
• Durable PA66 housing is resistant to impact and wear
• Tool-free mounting for installation in a snap
• Stops burning in 30 seconds or less for safety in the event of a fire
Applications
• Electrical engineering
• Control stations
• Power plants
• Oil and gas industry
• Control stations
• Power plants
• Oil and gas industry
How do I attach my device to this slide nut?
To attach a device to this unit, simply bolt or screw it through the pre-cut mounting hole at its centre.
MB Series
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Series | MB |
For Use With | TS 32 Terminal Rail |
Colour | Grey |
Material | Polyamide |
- RS-artikelnummer:
- 829-8731
- Tillv. art.nr:
- 0334900000
- Tillverkare / varumärke:
- Weidmüller