- RS-artikelnummer:
- 824-0146
- Tillv. art.nr:
- 1050180000
- Tillverkare / varumärke:
- Weidmüller
150 I lager för avsändande samma dag
120 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 10)
7,963 kr
(exkl. moms)
9,954 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
10 + | 7,963 kr | 79,63 kr |
- RS-artikelnummer:
- 824-0146
- Tillv. art.nr:
- 1050180000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WTW Partition Plate / End Plate
W Series (WTW) end plate / partition plate.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | W |