- RS-artikelnummer:
- 803-8157
- Tillv. art.nr:
- 0203328
- Tillverkare / varumärke:
- Phoenix Contact
316 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
18,52 kr
(exkl. moms)
23,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 18,52 kr |
- RS-artikelnummer:
- 803-8157
- Tillv. art.nr:
- 0203328
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Phoenix Contact Bridge Bar Isolator, 3 Positions, 10mm Pitch - EB 3-10 - 0203328
Build a bridge between your terminal blocks with this jumper bar from Phoenix Contact. It consists of three evenly-spaced prongs that let you connect multiple adjacent blocks with a 10mm pitch in one simple step. This means you can quickly adapt and isolate circuits and distribute power without a complicated wiring job.
You'll find this a handy accessory for use with modular terminal blocks from Phoenix Contact (such as 270-0410). The copper contacts ensure your connection is dependable, as they're highly conductive and won't corrode.
The top of the bridge bar is covered with PA insulation, making it easy to handle and touch-safe after installation. As PA is a hard-wearing material, you can expect a long service life from this component. Use it in control cabinets and electrical distribution systems in automation, building control and telecommunications applications.
You'll find this a handy accessory for use with modular terminal blocks from Phoenix Contact (such as 270-0410). The copper contacts ensure your connection is dependable, as they're highly conductive and won't corrode.
The top of the bridge bar is covered with PA insulation, making it easy to handle and touch-safe after installation. As PA is a hard-wearing material, you can expect a long service life from this component. Use it in control cabinets and electrical distribution systems in automation, building control and telecommunications applications.
Features & Benefits
UL 94V-0 flammability rating means vertical burning stops inside ten seconds
Operates safely between -60°C and +105°C, to ensure industrial installations are reliable
Light weight of 4.9g helps take the pressure off wall-mounted installations
Operates safely between -60°C and +105°C, to ensure industrial installations are reliable
Light weight of 4.9g helps take the pressure off wall-mounted installations
EB/EBS Series
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | EB3-10 |
For Use With | Modular Terminal Block |
Mounting Type | Screw |
Colour | Grey |
Material | Copper |
Pitch | 10mm |
- RS-artikelnummer:
- 803-8157
- Tillv. art.nr:
- 0203328
- Tillverkare / varumärke:
- Phoenix Contact