- RS-artikelnummer:
- 803-8050
- Tillv. art.nr:
- 0201155
- Tillverkare / varumärke:
- Phoenix Contact
234 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
7,57 kr
(exkl. moms)
9,46 kr
(inkl. moms)
Enheter | Per unit |
1 + | 7,57 kr |
- RS-artikelnummer:
- 803-8050
- Tillv. art.nr:
- 0201155
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
Produktdetaljer
Phoenix Contact Bridge Bar Isolator, 6.2mm Pitch, 2 Positions - EB2- 6 - 0201155
Are you all fingers and thumbs when you're wiring between mini terminal blocks? This bridge bar from Phoenix Contact makes light work of fiddly terminal block connections. It's a U-shaped accessory that enables you to connect two adjacent terminal blocks with a 6.2mm pitch, without the need for wires. It's a handy accessory to keep in your kit if you use MBK 5 feed-through terminal blocks.
The bridge's maximum current carrying capacity of 32A means it's suitable for electrical distribution in high-power circuits. The contacts are made from copper and zinc, to combine conductivity with durability and deliver a long-lasting connection. Thanks to the insulating and thermally stable PA cover, the bridge is safe to handle without the risk of shocks. Use this modular-style accessory to help you swiftly build custom machines and control panels in manufacturing, materials handling and heavy plant settings.
The bridge's maximum current carrying capacity of 32A means it's suitable for electrical distribution in high-power circuits. The contacts are made from copper and zinc, to combine conductivity with durability and deliver a long-lasting connection. Thanks to the insulating and thermally stable PA cover, the bridge is safe to handle without the risk of shocks. Use this modular-style accessory to help you swiftly build custom machines and control panels in manufacturing, materials handling and heavy plant settings.
Features & Benefits
Flame retardant construction means vertical burning stops inside 60 seconds
Works in temperatures between -60°C and +105°C, to handle demanding industrial environments
Light weight of 1.122g won't add strain to rail-mounted modules
Works in temperatures between -60°C and +105°C, to handle demanding industrial environments
Light weight of 1.122g won't add strain to rail-mounted modules
EB/EBS Series
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | EB2- 6 |
For Use With | Modular Terminal Block |
Mounting Type | Screw |
Colour | Grey |
Material | Copper Alloy |
Pitch | 6.2mm |
- RS-artikelnummer:
- 803-8050
- Tillv. art.nr:
- 0201155
- Tillverkare / varumärke:
- Phoenix Contact