- RS-artikelnummer:
- 758-1708
- Tillv. art.nr:
- 2002-1491
- Tillverkare / varumärke:
- Wago
3540 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,996 kr
(exkl. moms)
7,495 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 5,996 kr | 59,96 kr |
- RS-artikelnummer:
- 758-1708
- Tillv. art.nr:
- 2002-1491
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
Produktdetaljer
Standard Terminal Blocks
Wago End and Intermediate Plate, 33mm Height, 70mm Depth - TOPJOB S 2002 Series - 2002-1491
Is your terminal block exposed to the elements? Cover it up with this end and intermediate plate from Wago. It's shaped to sit on the open side of a 2002 series terminal block to protect the electrical components from dust and moisture. Made from durable and insulating polyamide, the unit adds an extra layer of protection from live parts to improve safety for workers. As it has a snap fit, you'll have it installed in a jiffy. A raised edge and notches ensure this product's correctly positioned on your block.
Features & Benefits
Made from strong polyamide to be thermally stable and resistant to wear
Burning stops in under 10 seconds thanks to its flame-retardant properties
Weight of 1.6g means it's a light addition to your block
Burning stops in under 10 seconds thanks to its flame-retardant properties
Weight of 1.6g means it's a light addition to your block
Applications
Railways
Manufacturing industry
Materials processing
Marine and offshore engineering
Oil and gas sector
Manufacturing industry
Materials processing
Marine and offshore engineering
Oil and gas sector
Does this end and intermediate plate add to the width of a terminal block?
It has a tiny width of 0.8mm, so your terminal block stays slim, and rail space isn't heavily impacted.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End and Intermediate Plate |
Series | TOPJOB S, 2002 |
For Use With | 2002 Series Terminal Blocks |
Mounting Type | Snap-On |
Colour | Grey |
Material | Polyamide |
- RS-artikelnummer:
- 758-1708
- Tillv. art.nr:
- 2002-1491
- Tillverkare / varumärke:
- Wago