- RS-artikelnummer:
- 755-3731
- Tillv. art.nr:
- 0303000000
- Tillverkare / varumärke:
- Weidmüller
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
1,991 kr
(exkl. moms)
2,489 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 1,991 kr | 19,91 kr |
- RS-artikelnummer:
- 755-3731
- Tillv. art.nr:
- 0303000000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Note
TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Socket |
Series | SAK |
For Use With | Cable Clamp Terminal |
- RS-artikelnummer:
- 755-3731
- Tillv. art.nr:
- 0303000000
- Tillverkare / varumärke:
- Weidmüller