- RS-artikelnummer:
- 742-7446
- Tillv. art.nr:
- 2853983
- Tillverkare / varumärke:
- Phoenix Contact
15 I lager för avsändande samma dag
11 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
240,28 kr
(exkl. moms)
300,35 kr
(inkl. moms)
Enheter | Per unit |
1 + | 240,28 kr |
- RS-artikelnummer:
- 742-7446
- Tillv. art.nr:
- 2853983
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Universal DIN Rail Adaptor
Universal DIN rail adapter for screwing on switchgear.
Phoenix Contact DIN Rail Adapter, Die-Cast Zinc Construction, 52 (W) x 107 (H) x 9.6mm (D) - UTA 107 - 2853983
Stop your kit from sliding off the tracks by mounting it with this DIN rail adapter from Phoenix Contact. The plate has multiple screw holes, making it a match for different switchgear devices. Just line up the attachment slots, fasten in place and you're good to go. The unit's integrated foot catch ensures swift and secure rail mounting, so there's minimal need for maintenance.
Thanks to its tough die-cast zinc construction, this product resists abrasion and wear for longevity in harsh operating environments. It also withstands corrosion and is up to the challenge of use in humid locations.
As this adapter is compatible with EN 60715: TH35-7,5/15 rails, it's a handy addition to your electrical kit. You'll find it used in automated industrial settings, such as automotive manufacturing factories and paper mills.
Thanks to its tough die-cast zinc construction, this product resists abrasion and wear for longevity in harsh operating environments. It also withstands corrosion and is up to the challenge of use in humid locations.
As this adapter is compatible with EN 60715: TH35-7,5/15 rails, it's a handy addition to your electrical kit. You'll find it used in automated industrial settings, such as automotive manufacturing factories and paper mills.
Features & Benefits
• Light weight of 127.42g puts minimal strain on a DIN rail
• Contains no hazardous substances above accepted thresholds, so has a light carbon footprint
• Compact dimensions of 107 (L) x 52 (W) x 9.6mm (D) to optimise rail packing space
• Contains no hazardous substances above accepted thresholds, so has a light carbon footprint
• Compact dimensions of 107 (L) x 52 (W) x 9.6mm (D) to optimise rail packing space
Specifikationer
Attribute | Value |
---|---|
Accessory Type | DIN Rail Adapter |
Series | UTA |
For Use With | Switchgear |
Mounting Type | DIN Rail |
Material | Die-Cast Zinc |
- RS-artikelnummer:
- 742-7446
- Tillv. art.nr:
- 2853983
- Tillverkare / varumärke:
- Phoenix Contact