- RS-artikelnummer:
- 475-1522
- Tillv. art.nr:
- 790-108
- Tillverkare / varumärke:
- Wago
2015 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
70,17 kr
(exkl. moms)
87,71 kr
(inkl. moms)
Enheter | Per unit |
1 + | 70,17 kr |
- RS-artikelnummer:
- 475-1522
- Tillv. art.nr:
- 790-108
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Wago Shield Clamping Saddle, Knurled Screw, 8mm Maximum Conductor Size - 790 Series - 790-108
Pump down the volume with this shield clamping saddle from Wago. It works with the 790 series shield connection system to help you eliminate unwanted electrical noise and keep equipment running at optimum performance. Use it to position and fix shielding to protect conductors sized between 3 and 8mm. The product is made from stainless steel to resist corrosion and deliver a long service life. As it weighs only 12g, it places minimal mechanical stress on your setup.
Features & Benefits
• Knurled screw enables easy fixing and adjustment by hand
• Width of 11mm means it slots into tight assemblies
• Conveniently arrives ready to connect straight to a 10 x 3mm drilled mounting plate or busbar
• Width of 11mm means it slots into tight assemblies
• Conveniently arrives ready to connect straight to a 10 x 3mm drilled mounting plate or busbar
Applications
• Precision engineering
• Medical equipment
• Transportation infrastructure
• Medical equipment
• Transportation infrastructure
How do I install this shield clamping saddle?
Installation is simple, as you just connect it to the busbar or mounting plate and then tighten the knurled screw by hand.
How do I remove this shield clamping saddle?
To remove, turn the knurled screw until the ratcheting mechanism is released. Then, tilt the component slightly and lift it off.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Shield Clamping Saddle |
Series | 790 |
For Use With | 790 Series Shield Connection System |
Colour | Silver |
Material | Stainless Steel |
- RS-artikelnummer:
- 475-1522
- Tillv. art.nr:
- 790-108
- Tillverkare / varumärke:
- Wago