- RS-artikelnummer:
- 426-2779
- Tillv. art.nr:
- 1754290000
- Tillverkare / varumärke:
- Weidmüller
145 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 5)
31,60 kr
(exkl. moms)
39,50 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 31,60 kr | 158,00 kr |
- RS-artikelnummer:
- 426-2779
- Tillv. art.nr:
- 1754290000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CZ
Produktdetaljer
Micro Terminals
Single or double deck feed through versions, for applications where space is at a premium.
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Approvals
CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EExe; EExI Acceptance
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | ZQV |
For Use With | DIN Rail Terminal Blocks |
- RS-artikelnummer:
- 426-2779
- Tillv. art.nr:
- 1754290000
- Tillverkare / varumärke:
- Weidmüller