- RS-artikelnummer:
- 262-4241
- Tillverkare / varumärke:
- RS PRO
30 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) 1 påse med 10
66,87 kr
(exkl. moms)
83,59 kr
(inkl. moms)
Påse(ar) | Per Bag | Per enhet* |
---|---|---|
1 + | 66,87 kr | 6,687 kr |
- RS-artikelnummer:
- 262-4241
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO End Section, For Two Stage Pluggable Terminal Blocks
Use this end section at the end row of terminals. It is necessary to insert end plates to ensure contact protection is maintained when terminals of different sizes are used within the same terminal block. The outer dimensions of the end section correspond to the dimensions of the terminals.
Features and Benefits
- End section
- Grey
- For plug-in terminal blocks
- EURO XDV 2.5
Specification
- Material PA 66 – V0
- Length: 75.6 mm
- Width: 1.6 mm
- Height: 51mm
- Weight: 5.3g
Compatibility
- RS PRO Two Stage Pluggable Terminal Blocks
Applications
- Terminal blocks
- Control panels
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Section |
For Use With | RS PRO XDV Terminal Blocks |
Mounting Type | Terminal Mount |