- RS-artikelnummer:
- 242-0524
- Tillverkare / varumärke:
- RS PRO
26 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) 1 påse med 25
188,09 kr
(exkl. moms)
235,11 kr
(inkl. moms)
Påse(ar) | Per Bag | Per enhet* |
---|---|---|
1 + | 188,09 kr | 7,524 kr |
- RS-artikelnummer:
- 242-0524
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO End Plate
Upgrade the safety and performance of your terminal blocks with End Cover - the ultimate solution for maintaining contact protection and enhancing voltage values. Designed to fit seamlessly at the end of a row of terminals, our high-quality end plates ensure optimal functionality when using terminals of different sizes within the same block. With their precise outer dimensions matching those of the terminals, you can trust in a perfect fit every time. Plus, with increased air and creepage distances, you can rest assured that your electrical connections are well-protected. Thanks to our innovative locking pegs, installation is quick and hassle-free.
Features and Benefits
- End plate
- Insulating material used is PA 66 – V2
- Increases air and creepage distances
- Width of 1.5 mm
Compatible With
- RS PRO Feedthrough Terminal Blocks – 26-14 AWG, 3 Stage
Applications
- Din Rail Terminal Blocks
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Plate |
For Use With | Feed Through Terminal Block |
Colour | Grey |
Material | PA 66 |