- RS-artikelnummer:
- 896-2256
- Tillv. art.nr:
- DRAN30-48A
- Tillverkare / varumärke:
- Chinfa
Denna produkt har utgått
- RS-artikelnummer:
- 896-2256
- Tillv. art.nr:
- DRAN30-48A
- Tillverkare / varumärke:
- Chinfa
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 625mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Depth | 114mm |
Series | DRAN30 |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -40°C |
Ripple And Noise | 50mV |
MTBF | 675000h |
Special Features | Internal Input Filter |
Maximum Temperature | +71°C |
Standards Met | EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1 |
- RS-artikelnummer:
- 896-2256
- Tillv. art.nr:
- DRAN30-48A
- Tillverkare / varumärke:
- Chinfa