TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 4.1A Output, 98W
- RS-artikelnummer:
- 466-5768
- Tillv. art.nr:
- DLP100-24/E
- Tillverkare / varumärke:
- TDK-Lambda
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 882,23 kr
(exkl. moms)
2 352,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 882,23 kr |
5 + | 1 805,10 kr |
- RS-artikelnummer:
- 466-5768
- Tillv. art.nr:
- DLP100-24/E
- Tillverkare / varumärke:
- TDK-Lambda
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
75W to 240W DLP Series
Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase
Standards
UL508, CSA22.2, EN60950, EN50178
Standards
UL, CSA, EN, CE
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 4.1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 98W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 97mm |
Width | 60mm |
Depth | 110mm |
Series | DLP |
Maximum Temperature | +60°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 240mV |
Load Regulation | 192mV |
Minimum Temperature | -10°C |
- RS-artikelnummer:
- 466-5768
- Tillv. art.nr:
- DLP100-24/E
- Tillverkare / varumärke:
- TDK-Lambda