- RS-artikelnummer:
- 237-3167
- Tillv. art.nr:
- 1SVR427041R1000FA
- Tillverkare / varumärke:
- ABB
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
418,17 kr
(exkl. moms)
522,71 kr
(inkl. moms)
Enheter | Per unit |
1 + | 418,17 kr |
- RS-artikelnummer:
- 237-3167
- Tillv. art.nr:
- 1SVR427041R1000FA
- Tillverkare / varumärke:
- ABB
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The ABB CP-D 12/0.83 is a power supply from the CP-D range. The primary switch mode power supply offers a wide range input of 90-264 V AC and 120-375 V DC, rated input voltage is 100-240 V AC. The rated output power is 10 W, rated output current is 0.83 A at an output voltage of 12 V DC.
Ambient temperature for operation is the -40 to +70 °C
Degree of protection for housing is the IP20
Degree of protection for housing is the IP20
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 830mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 V ac → 240V ac |
Height | 91mm |
Width | 18mm |
Depth | 57.5mm |
Series | CP |
Mounting Type | DIN Rail Mount |
- RS-artikelnummer:
- 237-3167
- Tillv. art.nr:
- 1SVR427041R1000FA
- Tillverkare / varumärke:
- ABB