RS PRO Switched Mode DIN Rail Power Supply, 9 → 36V dc dc Input, 24V dc dc Output, 1.25A Output, 30W
- RS-artikelnummer:
- 221-1829
- Tillverkare / varumärke:
- RS PRO
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
432,16 kr
(exkl. moms)
540,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 432,16 kr |
5 + | 426,59 kr |
- RS-artikelnummer:
- 221-1829
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO DIN Rail Power Supplies
Introducing the range of RS PRO DIN Rail Power Supplies, ideal as a cost-effective and efficient power source for most types of electronic systems. It features a universal DC/DC mains input voltage, low power consumption and high efficiency and reliability. The power supply meets a wide range of standards, ensuring that it can safely be used in industrial, medical and instrumentation applications. This RS PRO DIN rail power unit is ideal for use with circuit breakers, relays, starter motors and PLCs applications thanks to its reliable and high-performance design.
Features and Benefits:
- This RS PRO DIN Rail Power Supply unit is an efficient and reliable power source for a wide range of applications and electronic systems and offers an ultra-wide 4:1 input voltage with an up to 90% efficiency
- Thanks to the universal DC mains input voltage, its quick and easy to install, saving time on installation and resource
- It offers high efficiency and performance, along with low levels of heat dissipation, which allows the DIN rail power unit to be a compact and a space-saving power supply solution
- The unit has a regulated output, low ripple and noise, as well as an output short circuit, over-current, over-voltage protection and over-temperature
- The plastic enclosed casing allows the power unit to be resistant in tough environments, while still performing at its optimum
Applications:
A DIN rail power supply is a power supply unit that runs to DC operated appliances, often used in process control, automation and traffic or transportation systems, amongst other things. They can provide a cost-effective, efficient and compact power supply, while offering optimum performance and reliability. DIN rail power supply units are often used to power:
- Sensors
- Transmitters, receivers and analysers
- Motors, actuators and solenoids
- Relays and PLCs
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.25A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 9 → 36V dc |
Power Rating | 30W |
Height | 76mm |
Width | 29.9mm |
Depth | 31.5mm |
Minimum Temperature | -40°C |
Ripple And Noise | 100mV |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1% |
Efficiency | 0.9 |
MTBF | >1,000,000h |
Maximum Temperature | +80°C |