TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 100 → 120 V ac, 100 → 240 V ac ac Input, 48V dc dc
- RS-artikelnummer:
- 199-1773
- Tillv. art.nr:
- TSPC 480-148
- Tillverkare / varumärke:
- TRACOPOWER
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 770,86 kr
(exkl. moms)
3 463,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 2 770,86 kr |
10 - 14 | 2 632,31 kr |
15 + | 2 493,77 kr |
- RS-artikelnummer:
- 199-1773
- Tillv. art.nr:
- TSPC 480-148
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The TSPC series are high performance DIN-rail mount power supplies for harsh industrial environments it has excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines.
Rugged metal case for harsh industrial environments
Industrial operating temperature range –25°C to +70°C
Overload and over temperature protection
Power boost up to 120 %
Power-Good signal
Industrial operating temperature range –25°C to +70°C
Overload and over temperature protection
Power boost up to 120 %
Power-Good signal
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 120 V ac, 100 → 240 V ac |
Height | 110mm |
Width | 150mm |
Depth | 110mm |
Series | TSPC |
Mounting Type | DIN Rail Mount |
- RS-artikelnummer:
- 199-1773
- Tillv. art.nr:
- TSPC 480-148
- Tillverkare / varumärke:
- TRACOPOWER